Analog Devices AD7228LP

Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 20mA 11.5062mm 1B
$ 58.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7228LP.

Arrow Electronics

Datasheet8 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 58.65
$ 127.761
$ 127.761
Stock
262,664
142,898
142,898
Authorized Distributors
1
6
6
Case/Package
PLCC
P
P
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
-
200 ksps
200 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
13.5 V
13.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7225LPZ
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
Analog DevicesAD7225LPZ-REEL
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
Analog DevicesAD7225LP
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | IC DAC 8BIT V-OUT 28PLCC
Analog DevicesMX7226KP+
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches
Analog DevicesMX7226KP+T
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches

Descriptions

Descriptions of Analog Devices AD7228LP provided by its distributors.

Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 20mA 11.5062mm 1B
D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28
DAC 8-CH R-2R 8-bit 28-Pin PLCC
8bit Parallel R-2R DAC LCC SMD 3.94mm H
8-CH DAC, PARALLEL, 8 BITS INPUT
IC DAC 8BIT OCTAL W/AMP 28-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated