Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7228LNZ

IC DAC 8BIT V-OUT 24DIP 8 Bit Digital to Analog Converter 8 24-PDIP
$ 122.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7228LNZ.

Analog Devices

Datasheet15 pages10 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.92%

CAD Models

Download Analog Devices AD7228LNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 122.296
$ 62.937
$ 62.937
Stock
148,979
173,165
173,165
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7228ACNZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 24-Pin PDIP
Analog DevicesAD7228KNZ
Digital to Analogue Converter, 8 bit, 200 kSPS, Parallel RoHS Compliant: Yes
Analog DevicesAD7228ABN
IC DAC 8BIT V-OUT 24DIP 8 Bit Digital to Analog Converter 8 24-PDIP

Descriptions

Descriptions of Analog Devices AD7228LNZ provided by its distributors.

IC DAC 8BIT V-OUT 24DIP 8 Bit Digital to Analog Converter 8 24-PDIP
DAC, 8-Bit, 200kS/s, Parallel, 10.8V~16.5V -5V, 13.5V~16.5V, R-2R, PDIP-24, TH, 31.75mm × 6.35mm × 3.3mm
OCTAL PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDIP24
DAC 8-CH R-2R 8-bit 24-Pin PDIP N Tube
24-DIP (0.300 7.62mm) Voltage - Buffered R-2R AD7228 digital to analog converter 15V 5mus 7mus 200ksps 2LSB
D/A CONVERTER, 8 FUNC, PARALLEL,
IC, 8BIT DAC OCTAL, PDIP24, 7228
IC DAC 8BIT OCTAL W/AMP 24-DIP
OCATL GE PHY W/U/QSGMII AND COPP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated