Analog Devices AD7112BN

IC DAC DUAL LOGARITHMIC 20-DIP / Bit Digital to Analog Converter 20-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7112BN.

DigiKey

Datasheet12 pages30 years ago

CAD Models

Download Analog Devices AD7112BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.06
Stock
130,160
94,261
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7112CNZ
IC DAC DUAL MULTIPLYING 20DIP
Analog DevicesAD7112CN
IC DAC DUAL LOGARITHMIC 20-DIP
Analog DevicesMX7545JN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesMX7548JN+
MX7548 Series 15.75 V 1 Channel 12-Bit Parallel SMT A/D Converter - PDIP-20
Analog DevicesMAX7645ACPP+
14.25V~15.75V 12bit 1-Ch 12-Bit Parallel DAC, R-2R, PDIP-20, TH, 26.54mm L × 4.45mm H
Analog DevicesAD7545AKN
5V~15V 12bit 1 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 7.62mm(width)

Descriptions

Descriptions of Analog Devices AD7112BN provided by its distributors.

IC DAC DUAL LOGARITHMIC 20-DIP / Bit Digital to Analog Converter 20-PDIP
PARALLEL 8BITS DUAL THROUGH-HOLE Not Qualified Digital to Analog Converter 85C 2mA 25.2mm 5V
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDIP20
DAC 2-CH R-2R 17-bit 20-Pin PDIP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated