Analog Devices AD698AP

Universal LVDT Signal Conditioner | IC LVDT SIGNAL COND 28-PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD698AP.

Arrow Electronics

Datasheet12 pages30 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Newark

CAD Models

Download Analog Devices AD698AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUC3178QPTR
Full Bridge Power Amplifier 28-PLCC 0 to 70
Analog DevicesAD585JP
High Speed, Precision Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC 20PLCC
Analog DevicesAD585JP-REEL
Contains Lead Lead Tin Not Qualified J BEND Sample and Hold Amplifier 5mus 10V/mus 0C~70C 2MHz
Analog DevicesAD585JPZ
ROHS3Compliant EAR99 AD585 Tube op amp buffer circuit 8.97mm 2nA 15V 2MHz
Lead Free Tin Not Qualified J BEND BUFFER Amplifier 1300V/mus 75C 110MHz 64dB

Descriptions

Descriptions of Analog Devices AD698AP provided by its distributors.

Universal LVDT Signal Conditioner | IC LVDT SIGNAL COND 28-PLCC
Lvdt Signal Conditioner, 20Khz, 0.05% Lcc28
Synchro or Resolver to Digital Converter, PQCC28
Signal Conditioner IC; Bandwidth:20kHz;
AD698 3.5V 15mA 11.505mm -40C~85C
The AD698 is a complete, monolithic Linear Variable Differential Transformer (LVDT) signal conditioning subsystem. It is used in conjunction with LVDTs to convert transducer mechanical position to a unipolar or bipolar dc voltage with a high degree of accuracy and repeatability. All circuit functions are included on the chip. With the addition of a few external passive components to set frequency and gain, the AD698 converts the raw LVDT output to a scaled dc signal. The device will operate with half-bridge LVDTs, LVDTs connected in the series opposed configuration (4-wire), and RVDTs. The AD698 contains a low distortion sine wave oscillator to drive the LVDT primary. Two synchronous demodulation channels of the AD698 are used to detect primary and secondary amplitude. The part divides the output of the secondary by the amplitude of the primary and multiplies by a scale factor. This eliminates scale factor errors due to drift in the amplitude of the primary drive, improving temperature performance and stability. The AD698 uses a unique ratiometric architecture to eliminate several of the disadvantages associated with traditional approaches to LVDT interfacing. The benefits of this new circuit are: no adjustments are necessary; temperature stability is improved; and transducer interchangeability is improved. The AD698 is available in two performance grades: Grade Temperature Range Package AD698AP –40°C to +85°C 28-Pin PLCC AD698SQ –55°C to +125°C 24-Pin Cerdip

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated