Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD585JP

High Speed, Precision Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC 20PLCC
$ 24.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD585JP.

Analog Devices

Datasheet11 pages17 years ago
Datasheet6 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD585JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.55
$ 43.44
$ 43.44
Stock
224,796
113,717
113,717
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-15 V
-10.8 V
-10.8 V
Max Supply Voltage
15 V
18 V
18 V
Operating Supply Current
10 mA
10 mA
10 mA

Related Parts

Analog DevicesAD585JP-REEL
Contains Lead Lead Tin Not Qualified J BEND Sample and Hold Amplifier 5mus 10V/mus 0C~70C 2MHz
Analog DevicesAD585JPZ-REEL7
ROHS3Compliant EAR99 AD585 Tape & Reel (TR) op amp amplifier circuit 8.9662mm 2nA 5mV 2MHz
Analog DevicesAD585JPZ
ROHS3Compliant EAR99 AD585 Tube op amp buffer circuit 8.97mm 2nA 15V 2MHz

Descriptions

Descriptions of Analog Devices AD585JP provided by its distributors.

High Speed, Precision Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC 20PLCC
Contains Lead Lead Tin Not Qualified J BEND Sample and Hold Amplifier 5mus 10V/mus 0C~70C 2MHz
The AD585 is a complete monolithic sample-and-hold circuit consisting of a high performance operational amplifier in series with an ultralow leakage analog switch and a FET input integrating amplifier. An internal holding capacitor and matched applications resistors have been provided for high precision and applications flexibility. The performance of the AD585 makes it ideal for high speed 10- and 12-bit data acquisition systems, where fast acquisition time, low sample-to-hold offset, and low droop are critical. The AD585 can acquire a signal to ±0.01% in 3 µs maximum, and then hold that signal with a maximum sample-to-hold offset of 3 mV and less than 1 mV/ms droop, using the on-chip hold capacitor. If lower droop is required, it is possible to add a larger external hold capacitor. The high speed analog switch used in the AD585 exhibits aperture jitter of 0.5 ns, enabling the device to sample full scale (20 V peak-to-peak) signals at frequencies up to 78 kHz with 12-bit precision. The AD585 can be used with any user-defined feedback net-work to provide any desired gain in the sample mode. On-chip precision thin-film resistors can be used to provide gains of +1, -1, or +2. Output impedance in the hold mode is sufficiently low to maintain an accurate output signal even when driving the dynamic load presented by a successive-approximation A/D converter. However, the output is protected against damage from accidental short circuits. The control signal for the HOLD command can be either active high or active low. The differential HOLD signal is compatible with all logic families, if a suitable reference level is provided. An on-chip TTL reference level is provided for TTL compatibility. The AD585 is available in three performance grades. The JP grade is specified for the 0°C to +70°C commercial temperature range and packaged in a 20-pin PLCC. The AQ grade is specified for the -25°C to +85°C industrial temperature range and is packaged in a 14-pin cerdip. The SQ and SE grades are specified for the -55°C to +125°C military temperature range and are packaged in a 14-pin cerdip and 20-pin LCC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated