Analog Devices AD688BQ

V-Ref Programmable ±10V 10mA 16-Pin CDIP Tube / IC VREF SERIES +-10V 16CDIP
$ 83.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD688BQ.

HQonline

Datasheet16 pages21 years ago

Analog Devices

Farnell

Upverter

iiiC

CAD Models

Download Analog Devices AD688BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 83.29
$ 52.51
Stock
212,762
200,743
Authorized Distributors
2
1
Case/Package
Q
Q
Number of Pins
16
16
Max Output Current
10 mA
10 mA
Min Input Voltage
13.5 V
-
Max Input Voltage
36 V
36 V
Min Output Voltage
10 V
-
Max Output Voltage
10 V
10 V
Tolerance
0.02 %
-
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD688AQ
Voltage Reference Programmable Plus/Minus 10 Volt 10mA 16-Pin CDIP
Analog Devices5962-9321401MEA
Three Terminal Voltage Reference, 2 Output, 10V, CDIP16
Analog DevicesAD595AQ
Instrumentation Amplifier, 1 Func, 0.015MHz Band Width, BIPolar, CDIP14

Descriptions

Descriptions of Analog Devices AD688BQ provided by its distributors.

V-Ref Programmable ±10V 10mA 16-Pin CDIP Tube / IC VREF SERIES +-10V 16CDIP
Three Terminal Voltage Reference, 2 Output, 10V, BIPolar, CDIP16
3ppm/℃ 12mA Fixed 10mA 6µVp-p ±10V 18V 10V ±0.02% CERDIP-16 Through hole mounting 5.08mm(height)
VOLTAGE REFERENCE, SERIES, 10V, DIP-16
High Precision ±10 V Reference
EAR99 AD688 Tube PRODUCTION (Last Updated: 1month ago) voltage reference device 10mA 36V 6muVp-p 3ppm/C
64KB FLASH, 4KB SRAM, 2 CHS OF S

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD688BQ.