Analog Devices AD688AQ

IC VREF SERIES 0.05% 16CDIP Series Voltage Reference IC Fixed ±10V V ±0.05% 10 mA 16-CERDIP
$ 52.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD688AQ.

HQonline

Datasheet16 pages21 years ago

Analog Devices

Newark

Upverter

Augswan

CAD Models

Download Analog Devices AD688AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.51
$ 83.29
Stock
196,755
212,101
Authorized Distributors
1
2
Case/Package
Q
Q
Number of Pins
16
16
Max Output Current
10 mA
10 mA
Min Input Voltage
-
13.5 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
10 V
Max Output Voltage
10 V
10 V
Tolerance
-
0.02 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD688BQ
IC VREF SERIES 0.02% 16CDIP Series Voltage Reference IC Fixed ±10V V ±0.02% 10 mA 16-CERDIP
Analog DevicesAD595AQ
IC THERMOCOUPLE A W/COMP 14CDIP Thermocouple Amplifier External Sensor Voltage Output 14-CERDIP

Descriptions

Descriptions of Analog Devices AD688AQ provided by its distributors.

IC VREF SERIES 0.05% 16CDIP Series Voltage Reference IC Fixed ±10V V ±0.05% 10 mA 16-CERDIP
Voltage Reference Programmable Plus/Minus 10 Volt 10mA 16-Pin CDIP
Three Terminal Voltage Reference, 2 Output, 10V, BIPolar, CDIP16
IC, SERIES V-REF, 10V, 5mV, 16-DIP; Topo; IC, SERIES V-REF, 10V, 5mV, 16-DIP; Topology:Series; Input Voltage:12V to 36V; Reference Voltage:10V; Reference Voltage Tolerance:5mV; Voltage Reference Case Style:DIP; No. of Pins:16; Temperature Coefficient:3ppm/°C
VOLTAGE REFERENCE, SERIES, 10V, DIP-16; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:10V; Initial Accuracy:0.05%; Temperature Coefficient:3ppm/°C; Voltage Reference Case Style:DIP; No. of Pins:16Pins; RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated