Analog Devices AD680JR

R-PDSO-G8 Tube TIN LEAD Series voltage reference device 10mA 36V 10muVp-p 25ppm/C
$ 2.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD680JR.

Upverter

Datasheet12 pages21 years ago

Augswan

element14

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD680JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 5.199
$ 5.199
Stock
429,861
387,318
387,318
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
2.5 V
2.49 V
2.49 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesAD680JRZ-REEL7
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC N Tape and Reel
Analog DevicesAD680JR-REEL7
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 10mA 36V 10muVp-p 25ppm/C
Analog DevicesAD680JRZ
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 2.5V 8SOIC

Descriptions

Descriptions of Analog Devices AD680JR provided by its distributors.

R-PDSO-G8 Tube TIN LEAD Series voltage reference device 10mA 36V 10muVp-p 25ppm/C
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
25ppm/°C Fixed 10mA 10µVp-p 2.5V 2.5V ±0.4% SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
IC, SERIES V-REF, 2.5V, 10mV, 8-SOIC; To; IC, SERIES V-REF, 2.5V, 10mV, 8-SOIC; Topology:Series; Input Voltage:4.5V to 36V; Reference Voltage:2.5V; Reference Voltage Tolerance:10mV; Temperature Coefficient:± 25ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:No; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):No; Current Rating:250µA; Features:250µA; Output Voltage:2.5V ;RoHS Compliant: No
The AD680 is a bandgap voltage reference which provides a 2.5 V output from inputs between 4.5 V and 36 V. The architecture of the AD680 enables the reference to be operated at a very low quiescent current while still realizing excellent dc characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision dc characteristics of the AD680 make it ideal for use as a reference for D/A converters which require an external precision reference. The device is also ideal for A/D converters and, in general, can offer better performance than the standard on-chip references. Based upon the low quiescent current of the AD680, which that of many incomplete two-terminal references, the AD680 is recommended for low power applications such as hand-held battery equipment. A temperature output pin is provided on the 8-pin package versions of the AD680. The temperature output pin provides an output voltage that varies linearly with temperature and allows the AD680 to be configured as a temperature transducer while providing a stable 2.5 V output. The AD680 is available in five grades. The AD680AN is specified for operation from -40°C to +85°C, while the AD680JN is specified for 0°C to +70°C operation. Both the AD680AN and AD680JN are available in 8-pin plastic DIP packages. The AD680AR is specified for operation from -40°C to +85°C, while the AD680JR is specified for 0°C to +70°C operation. Both are available in an 8-pin Small Outline IC (SOIC) package. The AD680JT is specified for 0°C to +70°C operation and is available in a 3-pin TO-92 package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 680JR
  • AD680JR .