Analog Devices AD679SJ/883B

J BEND QUAD MILITARY BICMOS analog digital converter 125C 5V 6.3mus 0.128MHz
$ 328.23

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD679SJ/883B.

Analog Devices

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD679SJ/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 328.23
$ 210.87
$ 210.87
Stock
84,576
133,149
133,149
Authorized Distributors
1
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
44
44
44
Number of Bits
-
14
14
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD679BJ
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 44JLCC
Analog DevicesMAX180ACQH+D
8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin PLCC / IC DAS 8CH12BIT 100KHZ TH 44PLCC
Analog DevicesMAX181CEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Analog DevicesMAX181AEQH+D
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
Analog Devices5962-9063201M3A
1-Channel Single ADC SAR 100ksps 12-bit Byte/Parallel/Serial 28-Pin PLCC Tube
Texas InstrumentsLM12458CIVF
Parallel digital power supply,Analog power supply 140Ksps 12bit 8 PLCC-44 SMD mount 10mm*10mm*2mm

Descriptions

Descriptions of Analog Devices AD679SJ/883B provided by its distributors.

J BEND QUAD MILITARY BICMOS analog digital converter 125C 5V 6.3mus 0.128MHz
ADC Single Flash 128ksps 14-bit Parallel 44-Pin JLCC
IC, A/d Converter, Single, 14-BIT, Bicmos, Llcc, 44PIN
The AD679 is a complete, multipurpose 14-bit monolithic analog-to-digital converter, consisting of a sample-hold amplifier (SHA), a microprocessor compatible bus interface, a voltage reference and clock generation circuitry. The AD679 is specified for ac (or "dynamic") parameters such as S/N+D ratio, THD and IMD which are important in signal processing applications. In addition, the AD679K, B and T grades are fully specified for dc parameters which are important in measurement applications. The 14 data bits are accessed in two read operations (8+6), with left justification. Data format is straight binary for unipolar mode and twos complement binary for bipolar mode. The input has a full-scale range of 10 V with a full power bandwidth of 1 MHz and a full linear bandwidth of 500 kHz. High input impedance (10 M ohm) allows direct connection to unbuffered sources without signal degradation. Conversions can be initiated either under microprocessor control or by an external clock asynchronous to the system clock. This product is fabricated on Analog Devices' BiMOS process, combining low power CMOS logic with high precision, low noise bipolar circuits; laser-trimmed thin-film resistors provide high accuracy. The converter utilizes a recursive subranging algorithm which includes error correction and flash converter circuitry to achieve high speed and resolution. The AD679 operates from +5 V and ±12 V supplies and dissipates 560 mW (typ). 28-pin plastic DIP, ceramic DIP and 44 J-leaded ceramic surface mount packages are available.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD679SJ-883B
  • AD679SJ883B