Analog Devices AD677JRZ

1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SOIC W Tube
$ 100.356
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD677JRZ.

Farnell

Datasheet12 pages13 years ago
Datasheet8 pages31 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
-20.26%

CAD Models

Download Analog Devices AD677JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 100.356
$ 116.394
$ 116.394
Stock
316,617
266,146
266,146
Authorized Distributors
6
4
4
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD677KRZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SOIC W Tube
Analog DevicesAD976BRZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD1674AR
12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28SOIC

Descriptions

Descriptions of Analog Devices AD677JRZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SOIC W Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO28
ADC, ±12V, 100Ksps, 16bit, 1 Ch, 16-Pin, SPI, Single-Ended, 5V SAR, SOIC-28, SMD, 2.35mm H
16-Bit, Serial, 100 kSPS Sampling ADC.
ADC, 16BIT, 100KSPS, WSOIC-28; Resolution (Bits):16bit; Sampling Rate:100kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-; Supply Voltage Max:12V; No. of Pins:28Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated