Analog Devices AD1674AR

12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28SOIC
$ 28.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674AR.

Arrow Electronics

Datasheet12 pages30 years ago

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
-18.79%

CAD Models

Download Analog Devices AD1674AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.39
$ 38.11
$ 38.11
Stock
198,250
325,099
325,099
Authorized Distributors
1
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD1674JR
12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28SOIC
Analog DevicesAD7854ARZ
Analog to Digital Converter Single SAR 200k Single Pole 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD7858LARZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W Tube
Texas InstrumentsADC0838CCWM/NOPB
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices AD1674AR provided by its distributors.

12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28SOIC
Single Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28
28-SOIC (0.295 7.50mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 2.65mm 100k ±11.4V~16.5V -40C~85C
The AD1674 is a complete, multipurpose, 12-bit analog-to-digital converter, consisting of a user-transparent on-board sample-and-hold amplifier (SHA), 10 volt reference, clock and three-state output buffers for microprocessor interface. The AD1674 is pin compatible with the industry standard AD574A and AD674A, but includes a sampling fuction while delivering a faster conversion rate. The on-chip SHA has a wide input bandwidth supporting 12-bit accuracy over the full Nyquist bandwidth of the converter. The AD1674 is fully specified for ac parameters (such as S/(N+D) ratio, THD, and IMD) and dc parameters (offset, full-scale error, etc.). With both ac and dc specifications, the AD1674 is ideal for use in signal processing and traditional dc measurement applications. The AD1674 design is implemented using Analog Devices' BiMOS II process allowing high performance bipolar analog circuitry to be combined on the same die with digital CMOS logic. Five different temperature grades are available. The AD1674J and K grades are specified for operation over the 0°C to +70°C temperature range. The A and B grades are specified from -40°C to +85°C; the AD1674T grade is specified from -55°C to +125°C. The J and K grades are available in both 28-lead plastic DIP and SOIC. The A and B grade devices are available in 28-lead hermetically sealed ceramic DIP and 28-lead SOIC. The T grade is available in 28-lead hermetically sealed ceramic DIP.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated