Analog Devices AD677JD

Single Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SBCDIP Tube
$ 56.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD677JD.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

Upverter

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD677JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.14
$ 112.04
$ 112.04
Stock
133,275
201,371
201,371
Authorized Distributors
3
5
5
Case/Package
D
N
N
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
12 V
12 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 10 hours ago)

Related Parts

Analog DevicesAD677AD
1-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SBCDIP Tube
Analog DevicesAD677BD
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, CDIP16
Analog DevicesAD677KD
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, CDIP16
Texas InstrumentsADS1131ID
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS1131IDR
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin SOIC T/R
Texas InstrumentsTLV2544CD
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD677JD provided by its distributors.

Single Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SBCDIP Tube
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS CDIP16
16-Bit, Serial, 100 kSPS Sampling ADC.
±12V 100Ksps 16bit 16 SPI Single-Ended 5V SAR CDIP-16 Through hole mounting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated