What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD674BTD

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
$ 237.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD674BTD.

Augswan

Datasheet12 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-13.33%

CAD Models

Download Analog Devices AD674BTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 237.71
$ 84.39
$ 84.39
Stock
84,246
77,100
77,100
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD674BAD
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
Analog DevicesAD674BBD
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD7880BQ
ADC Single SAR 66ksps 12-bit Parallel 24-Pin CDIP
IntersilHI1-674AKD-5
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28

Descriptions

Descriptions of Analog Devices AD674BTD provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
IC,A/D CONVERTER,SINGLE,12-BIT,DIP,28PIN
28-CDIP (0.600 15.24mm) AD674 PRODUCTION (Last Updated: 6days ago) Tin/Lead (Sn/Pb) analog digital converter 3.68mm 66ksps 375mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated