Analog Devices AD670JPZ

1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
$ 31.62
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD670JPZ.

Farnell

Datasheet12 pages31 years ago
Datasheet13 pages31 years ago
Datasheet13 pages31 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD670JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.62
$ 19.18
$ 19.18
Stock
148,937
209,082
209,082
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesAD670KPZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
Analog DevicesAD670JP
Low Cost Signal Conditioning 8-Bit ADC | IC ADC 8BIT SAR 20PLCC
Analog DevicesAD7575KPZ
Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
Texas InstrumentsTLC0820AIFN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20
Texas InstrumentsTLC0820ACFN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20
Analog DevicesMX7576KP+
ADC Single SAR 100ksps 8-bit Parallel 20-Pin PLCC

Descriptions

Descriptions of Analog Devices AD670JPZ provided by its distributors.

1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC Tube
2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQCC20
5V 8bit 1 8 Parallel Differential 5V SAR LCC SMD mount
20-LCC (J-Lead) AD670 PRODUCTION (Last Updated: 1week ago) True Bipolar analog digital converter 4.57mm 45mA 0.5LSB 225mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated