Analog Devices AD669BN

Parallel Word Input Loading 10 Us Settling Time 16-BIT Dac PDIP28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD669BN.

Upverter

Datasheet12 pages30 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD669BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.683
Stock
122,502
147,484
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
16
16
Settling Time
6 µs
-
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD669BNZ
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 28-Pin PDIP
Analog DevicesAD669ANZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28
Analog DevicesAD669AN
Monolithic 16-Bit DACPORT | IC DAC 16BIT V-OUT 28DIP
Texas InstrumentsDAC712P
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD669BN provided by its distributors.

PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 16-BIT DAC PDIP28
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin PDIP Tube
Monolithic 16-Bit DACPORT | IC DAC 16BIT V-OUT 28DIP
±13.5 16.5 83dB 16bit 16-Parallel 5V R-2R DAC, PDIP-28, TH, 4.95mm H
The AD669 DACPORT® is a complete 16-bit monolithic D/A converter with an on-board reference and output amplifier. It is manufactured on Analog Devices' BiMOS II process. This process allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD669 chip includes current switches, decoding logic, an output amplifier, a buried Zener reference and double-buffered latches. The AD669's architecture insures 15-bit monotonicity over temperature. Integral nonlinearity is maintained at ±0.003%, while differential nonlinearity is ±0.003% max. The on-chip output amplifier provides a voltage output settling time of 10 ms to within 1/2 LSB for a full-scale step. Data is loaded into the AD669 in a parallel 16-bit format. The double-buffered latch structure eliminates data skew errors and provides for simultaneous updating of DACs in a multi-DAC system. Three TTL/LSTTL/5 V CMOS compatible signals control the latches: CS, L1 and LDAC. The output range of the AD669 is pin programmable and can be set to provide a unipolar output range of 0 V to +10 V or a bipolar output range of -10 V to +10 V. The AD669 is available in seven grades: AN and BN versions are specified from -40°C to +85°C and are packaged in a 28-pin plastic DIP. The AR and BR versions are specified for -40°C to +85°C operation and are packaged in a 28-pin SOIC. The SQ version is specified from -55°C to +125°C and is packaged in a hermetic 28-pin cerdip package. The AD669 is also available compliant to MIL-STD-883. Refer to the AD669/883B data sheet for specifications and test conditions.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated