Analog Devices AD668JQ

Parallel Word Input Loading 0.12 Us Settling Time 12-BIT Dac CDIP24
$ 46.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD668JQ.

Analog Devices

Datasheet16 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 46.55
$ 60.52
$ 60.52
Stock
96,816
134,453
134,453
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7245ATQ
DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube
Analog DevicesAD568JQ
PARALLEL WORD INPUT LOADING 0.05 us SETTLING TIME 12-BIT DAC CDIP24
Analog DevicesAD7845TQ
LC2MOS Complete 12-Bit Multiplying DAC | IC DAC 12BIT V-OUT 24CDIP

Descriptions

Descriptions of Analog Devices AD668JQ provided by its distributors.

PARALLEL WORD INPUT LOADING 0.12 us SETTLING TIME 12-BIT DAC CDIP24
12-Bit Ultrahigh Speed Multiplying D/A Converter / DAC 1-CH R-2R/Current Steering 12-bit 24-Pin CDIP Tube
The AD668 is an ultrahigh speed, 12-bit, multiplying digital-to-analog converter, providing outstanding accuracy and speed performance in responding to both analog and digital inputs. The AD668 provides a level of performance and functionality in a monolithic device that exceeds that of many contemporary hybrid devices. The part is fabricated using Analog Devices' Complementary Bipolar (CB) Process, which features vertical NPN and PNP devices on the same chip without the use of dielectric isolation. The AD668's design capitalizes on this proprietary process in combination with standard low impedance circuit techniques to provide its unique combination of speed and accuracy in a monolithic part. The wideband reference input is buffered by a high gain, closed loop reference amplifier. The reference input is essentially a 1V, high impedance input, but trimmed resistive dividers are provided to readily accommodate 5 V and 1.25 V references. The reference amplifier features an effective small signal bandwidth of 15 MHz and an effective slew rate of 3% of full scale/ns. Multiple matched current sources and thin film ladder techniques are combined to produce bit weighting. The output range can nominally be taken as a 10.24 mA current output or a 1.024 V voltage output. Varying the analog input can provide modulation of the DAC full scale from 10% to 120% of its nominal value. Bipolar outputs can be realized through pin-strapping to provide two-quadrant operation without additional external circuitry. Laser wafer trimming insures full 12-bit linearity and excellent gain accuracy. All grades of the AD668 are guaranteed monotonic over their full operating temperature range. Furthermore, the output resistance of the DAC is trimmed to 100 ohm ± 1.0%. The AD668 is available in four performance grades. The AD668JQ and KQ are specified for operation from 0°C to +70°C, the AD668AQ is specified for operation from -40°C to +85°C, and the AD668SQ specified for operation from -55°C to +125°C. All grades are available in a 24-pin cerdip (0.3" package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated