Analog Devices AD667KPZ

Microprocessor-Compatible 12-Bit D/A Converter
$ 49.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667KPZ.

HQonline

Datasheet8 pages31 years ago

Analog Devices

Farnell

Upverter

Augswan

Inventory History

3 month trend:
-2.94%

CAD Models

Download Analog Devices AD667KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.25
$ 25.51
$ 25.51
Stock
240,360
189,810
189,810
Authorized Distributors
6
1
1
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 hours ago)

Related Parts

Analog DevicesAD667KP
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesAD667JPZ
DAC 1-CH Current Steering 12-bit 28-Pin PLCC Tube
Analog DevicesAD667JP
Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28PLCC

Descriptions

Descriptions of Analog Devices AD667KPZ provided by its distributors.

Microprocessor-Compatible 12-Bit D/A Converter
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PQCC28
4us Parallel ±0.25LSB 12Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
DAC 1-CH Current Steering 12-bit 28-Pin PLCC Tube
D/A CONVERTER, PARALLEL, WORD IN
±11.4% 16.5V 12bit 1 12 Parallel R-2R LCC SMD
IC DAC 12BIT W/BUFF LATCH 28PLCC
CONN DIFF ARRAY RCP 40P SMD GOLD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated