Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD6645ASVZ-80

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52
$ 129.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6645ASVZ-80.

Farnell

Datasheet24 pages17 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-22.83%

CAD Models

Download Analog Devices AD6645ASVZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD6645ASVZ-80.

Related Parts

Analog DevicesAD9432BSVZ-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 52-Pin TQFP EP Tray
Texas InstrumentsADS5221PFBT
12-bit, 65MSPS, +3.3V Analog-to-Digital Converter 48-TQFP
Texas InstrumentsADC12DL080CIVS/NOPB
Dual-Channel, 12-Bit, 80-MSPS, 600-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC12DL065CIVS/NOPB
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD6645ASVZ-80 provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 52-Pin TQFP EP Tray
IC ADC 14BIT PIPELINED 52TQFP 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-TQFP-EP (10x10)
14-Bit, 80 MSPS/105 MSPS A/D Converter
Adc, 14Bit, 80Msps, Differential; |Analog Devices, Inc. AD6645ASVZ-80
Single-phase power supply 3.3V 5.25V ±0.5(Typ) TQFP-48 SMD mount 10mm*10mm*1.2mm
5V 14Bit 80MHz Parallel TQFP-52(10x10) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD6645ASVZ-80.
  • AD6645ASVZ80