Analog Devices AD6645ASQ-80

14-Bit, 80 MSPS A/D Converter / 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 52-Pin LQFP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6645ASQ-80.

Newark

Datasheet24 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 52.841
Stock
147,933
284,146
Authorized Distributors
0
2
Case/Package
LQFP
QFP
Number of Pins
52
52
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
Unipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD6645ASQ-80 provided by its distributors.

14-Bit, 80 MSPS A/D Converter / 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 52-Pin LQFP EP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52
Analog To Digital Converter Adc, Ic
IC ADC 14BIT 80MSPS 52-LQFP-PQ4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD6645ASQ80