Analog Devices AD6636BBCZ

150 MSPS Wideband (Digital) Receive Signal Processor (RSP)
$ 139.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6636BBCZ.

element14 APAC

Datasheet80 pages21 years ago
Datasheet81 pages21 years ago
Datasheet81 pages21 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6636BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD6636CBCZ
150 MSPS Wideband (Digital) Receive Signal Processor (RSP)
Analog DevicesAD6634BBC
80 MSPS, Dual-Channel WCDMA Receive Signal Processor (RSP) | IC MIXER DUAL 196CSBGA
Analog DevicesAD6634BBCZ
IC MIXER DUAL 196CSBGA "RF IC CDMA2000, Cellular, EDGE, GPRS, GSM 196-CSPBGA (15x15)"
Analog DevicesAD6635BB
IC MIXER QUAD 324BGA "RF IC CDMA2000, Cellular, EDGE, GPRS, GSM 324-PBGA (19x19)"
Analog DevicesAD6633CBCZ
CDMA2000,Cellular,EDGE,GPRS,GSM 1 Up Converter BGA SMD mount 15mm*15mm*1.7mm
Analog DevicesAD6633BBCZ
CDMA2000,Cellular,EDGE,GPRS,GSM 1 Up Converter BGA SMD mount 15mm*15mm*1.7mm

Descriptions

Descriptions of Analog Devices AD6636BBCZ provided by its distributors.

150 MSPS Wideband (Digital) Receive Signal Processor (RSP)
Digital Down Converter 256-Pin CSP-BGA
Cellular,CDMA2000,EDGE,GPRS,GSM BGA-256 RF Mixers ROHS
150 MSPS, WIDEBAND, DIGITAL DOWNCONVERTER (DDC)
ANALOG DEVICES AD6636BBCZ RSP, DIGITAL WIDEBAND 150MSPS, SMD
RF and Baseband Circuit, CMOS, PBGA256
AD6636 - 150 MSPS WIDEBAND (DIGI
Pb-free 6-Channel 3G CDMA Digi
IC CLK BUFFER 1:6 80MHZ 16SOIC
RSP, DIGITAL WIDEBAND 150MSPS, SMD; Operating Temperature Range:-40°C to +85°C; No. of Pins:256; MSL:MSL 3 - 168 hours; Base Number:6636; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:CSPBGA; Supply Voltage:2.2V; Supply Voltage Max:4V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD6636BBCZ.