Analog Devices AD6636BBC

450mA Cellular, CDMA2000, EDGE, GPRS, GSM 1 Down Converter BGA SMD mount 17mm*17mm*1.85mm
$ 70.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6636BBC.

Analog Devices

Datasheet80 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6636BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD6652BBCZ
200MHz IF Cellular,AMPS,CDMA,CDMA2000,UMTS,W-CDMA BGA-256 RF Misc ICs and Modules ROHS
Analog DevicesAD6636CBCZ
150 MSPS Wideband (Digital) Receive Signal Processor (RSP)
Texas InstrumentsGC1115IZDJ
Programmable Wideband Crest Factor eduction Engine 256-BGA -40 to 85
Analog DevicesAD6634BBC
80 MSPS, Dual-Channel WCDMA Receive Signal Processor (RSP) | IC MIXER DUAL 196CSBGA
Texas InstrumentsGC5016-PBZ
4 channel wideband DDC and/or DUC 252-BGA -40 to 85
Texas InstrumentsGC5018IZDL
Tray GC5018 Surface Mount UMTS(4x) CDMA(8x) TD-SCDMA(16x) RF Receiver 19mm 3.3V 8mA -40C~85C

Descriptions

Descriptions of Analog Devices AD6636BBC provided by its distributors.

450mA Cellular,CDMA2000,EDGE,GPRS,GSM 1 Down Converter BGA SMD mount 17mm*17mm*1.85mm
150 MSPS Wideband (Digital) Receive Signal Processor (RSP)
RF and Baseband Circuit, PBGA256
IC RSP 6CHAN 150MSPS 256CSPBGA
The AD6636 is a (Digital) Receive Signal Processor intended for direct IF sampling or highly sampled baseband radios requiring wide-bandwidth input signals. It has been optimized for the demanding filtering requirements of wideband standards like, CDMA2000, UMTS, and TD-SCDMA. The AD6636 is designed to be used as part of radio system that uses either an IF sampling ADC, or a baseband sampling ADC. The AD6636 has the following signal processing stages: a Frequency Translator, a 5th order Cascaded Integrated Comb filter, two sets of Cascaded Fixed Coefficient Finite Impulse Response (FIR) and Half Band filters, three cascaded programmable coefficient Sum of Product FIR filters, an Interpolating Half Band Filter (LHB) and a digital Automatic Gain Control (AGC) Block. Multiple modes are supported for clocking data into and out of the chip to provide flexibility for interfacing to a wide variety of digitizers. Programming and control is accomplished via serial or microport interfaces. The AD6636 features a fractional clock multiplier that uses the ADC clock to produce a digital down converter master clock up to 200 MHz. This internal phased-locked loop (PLL) allows optimum digital clock rates, regardless of the converter sampling rate, enabling the best possible digital signal decimation and filtering. Three 16-bit parallel output ports accommodate high data rate 3G applications. An on-chip interpolating half band filter can also be used to further increase the output rate while still allowing for very efficient filters. In addition, each channel has a digital AGC for output data scaling.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated