Analog Devices AD654JR

Voltage to Frequency Converters Non Sync 500kHz 8 Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD654JR.

Analog Devices

Datasheet12 pages26 years ago
Datasheet11 pages26 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Sierra IC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD654JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.04
$ 9.04
Stock
323,436
650,053
650,053
Authorized Distributors
0
1
1
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
14 V
14 V
14 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Related Parts

MicrochipTC7660SCOA713
Switched Capacitor Regulator, 0.02A, 45kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsLP2988AIM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Analog DevicesICL7660CSA+T
ICL7660 Series 10 V 20 mA 10kHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX887HESA+
MAX887 Series 11 V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8
Analog DevicesLTC1730ES8-4.2#PBF
Battery Charger Li-Ion 1000mA 4.2V 8-Pin SOIC N
Analog DevicesLT1026IS8#PBF
Charge Pump INV/STPUP -7V to -18V/7V to 18V 10mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD654JR provided by its distributors.

Voltage to Frequency Converters Non Sync 500kHz 8 Pin SOIC N
LOW COST MONOLITHIC VOLTAGE-TO-FREQUENCY CONVERTER Voltage to Frequency Converter, 1 Func, 0.5MHz, Bipolar, PDSO8
Lead Tin Contains Lead Voltage to Frequency Obsolete Voltage to Frequency Converter ±0.2% 2.5mA 85C 500kHz
VOLTAGE-FREQUENCY CONVERTER 0.5 MHz PDSO8
The AD654 is a monolithic V/F converter consisting of an input amplifier, a precision oscillator system, and a high current output stage. A single RC network is all that is required to set up any full scale (FS) frequency up to 500 kHz and any FS input voltage up to ±30 V. Linearity error is only 0.03% for a 250 kHz FS, and operation is guaranteed over an 80 dB dynamic range. The overall temperature coefficient (excluding the effects of external components) is typically ±50 ppm/°C. The AD654 operates from a single supply of 5 V to 36 V and consumes only 2.0 mA quiescent current. The low drift (4 µV/°C typ) input amplifier allows operation directly from small signals such as thermocouples or strain gauges while offering a high (250 M(ohm)) input resistance. Unlike most V/F converters, the AD654 provides a square-wave output, and can drive up to 12 TTL loads, optocouplers, long cables, or similar loads.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 654JR
  • AD654 JR