Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD640JPZ

ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 9.04mm 7muA 5V 50dB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD640JPZ.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages19 years ago

Upverter

Verical

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD640JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.99
$ 42.99
Stock
180,066
156,774
156,774
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
44 mA
35 mA
35 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD640JPZ-REEL7
ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 7muA 5V 350MHz 500kOhm
Analog DevicesAD640JP
DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | IC OPAMP LOGARITHMC 1CIRC 20PLCC
Analog DevicesAD641APZ
ROHS3Compliant EAR99 AD648 Matte Tin (Sn) op amp amplifier circuit 9.04mm 7muA 5V 250MHz

Descriptions

Descriptions of Analog Devices AD640JPZ provided by its distributors.

ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 9.04mm 7muA 5V 50dB
DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
SP Amp LOG Amp Single ±7.5V 20-Pin PLCC Tube
AD640 - LOGARITHMIC AMPLIFIER IC
IC OPAMP LOGARITHMC 1CIRC 20PLCC
IC MCU 32BIT 512KB FLASH 64LQFP
IC LOGARITHMIC 1 CIRCUIT 20PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated