Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD640JP

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | IC OPAMP LOGARITHMC 1CIRC 20PLCC
$ 42.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD640JP.

Analog Devices

Datasheet12 pages13 years ago
Datasheet13 pages19 years ago

Upverter

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD640JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.99
$ 167.328
$ 167.328
Stock
184,292
146,844
146,844
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
35 mA
44 mA
44 mA

Related Parts

Analog DevicesAD640JPZ
ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 9.04mm 7muA 5V 50dB
Analog DevicesAD640JPZ-REEL7
ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 7muA 5V 350MHz 500kOhm
Analog DevicesAD641APZ
ROHS3Compliant EAR99 AD648 Matte Tin (Sn) op amp amplifier circuit 9.04mm 7muA 5V 250MHz

Descriptions

Descriptions of Analog Devices AD640JP provided by its distributors.

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | IC OPAMP LOGARITHMC 1CIRC 20PLCC
35mA Differential 2.3mA 1 1 ±7.5V 50μV 7μA 350MHz Logarithmic LCC SMD mount 4.57mm(height)
DC-COUPLED DEMODULATING 120 MHZ LOGARITHMIC AMPLIFIER Log Or Antilog Amplifier, 1 Func, 145MHz Band Width, BIPolar, PQCC20
The AD640 is a complete monolithic logarithmic amplifier. A single AD640 provides up to 50 dB of dynamic range for frequencies from dc to 120 MHz. Two AD640s in cascade can provide up to 95 dB of dynamic range at reduced bandwidth. The AD640 uses a successive detection scheme to provide an output current proportional to the logarithm of the input voltage. It is laser calibrated to close tolerances and maintains high accuracy over the full military temperature range using supply voltages from ±4.5 V to ±7.5 V. The AD640 comprises five cascaded dc coupled amplifier/limiter stages, each having a small signal voltage gain of 10 dB and a -3 dB bandwidth of 350 MHz. Each stage has an associated full-wave detector, whose output current depends on the absolute value of its input voltage. The five outputs are summed to provide the video output (when low-pass filtered) scaled at 1 mA per decade (50 µA per dB). On chip resistors can be used to convert this output current to a voltage with several convenient slope options. A balanced signal output at +50 dB (referred to input) is provided to operate AD640s in cascade. The logarithmic response is absolutely calibrated to within ±l dB for dc or square wave inputs from ±0.75 mV to ±200 mV,with an intercept (logarithmic offset) at 1 mV dc. An integral X10 attenuator provides an alternative input range of ±7.5 mV to ±2 V dc. Scaling is also guaranteed for sinusoidal inputs. The AD640B is specified for the industrial temperature range of -40°C to +85°C and the AD640T, available processed to MIL-STD- 883B, for the military range of -55°C to +125°C. Both are available in 20-pin side brazed ceramic DIPs or leadless chip carriers (LCC). The AD640J is specified for the commercial temperature range of 0°C to +70°C, and is available in both 20-pin plastic DIP (N) and PLCC (P) packages. This device is now available to Standard Military Drawing (DESC) number 5962-9095501MRA and 5962-9095501M2A. An evaluation board is available for this product and may be ordered using the following product number: AD640-EB. Applications Radar, Sonar, Ultrasonic and Audio Systems Precision Instrumentation from DC to 120 MHz Power Measurement with Absolute Calibration Wide Range High Accuracy Signal Compression Alternative to Discrete and Hybrid IF Strips Replaces Several Discrete Log Amp ICs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated