Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD632SH

IC PREC MULTIPLIER MONO TO100-10 Analog Multiplier/Divider 4-Quadrant TO-100-10
$ 168.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD632SH.

Newark

Datasheet13 pages13 years ago
Datasheet6 pages29 years ago
Datasheet12 pages14 years ago
Datasheet7 pages29 years ago

Analog Devices

Augswan

iiiC

CAD Models

Download Analog Devices AD632SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 168.58
$ 35.78
$ 35.78
Stock
99,773
147,118
147,118
Authorized Distributors
2
2
2
Case/Package
TO-100-10
TO-100
TO-100
-3db Bandwidth
1 MHz
1 MHz
1 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
22 V
18 V
18 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD534LHZ
IC MULTIPLIER TRIMMED TO-100-10 Analog Multiplier/Divider 4-Quadrant TO-100-10
Texas Instruments4213AM
IC MULTIPLIER-DIVIDER TO-100-10 Analog Multiplier/Divider 4-Quadrant TO-100-10

Descriptions

Descriptions of Analog Devices AD632SH provided by its distributors.

IC PREC MULTIPLIER MONO TO100-10 Analog Multiplier/Divider 4-Quadrant TO-100-10
Bulk Tin/Lead (Sn63Pb37) 4-Quadrant e0 analog multiplier 125C 22V 20V/mus 6mA
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10
IC, ANALOG MULTIPLIER, 20V/¦ÌS, TO-100-10 - More Details
Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube
IC PWM BUCK BST FLYBCK CM 8SOIC
ANALOG MULTIPLIER OR DIVIDER, 1
IC, ANALOG MULTIPLIER, 20V/ uS, TO-100-1; IC, ANALOG MULTIPLIER, 20V/ uS, TO-100-10; No. of Multipliers / Dividers:1; No. of Amplifiers:4; Supply Voltage Range:± 8V to ± 22V; Slew Rate:20V/µs; Operating Temperature Range:-55°C to +125°C; Digital IC Case Style:TO-100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated