Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD629BRZ-R7

ROHS3Compliant EAR99 AD629 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1mA 500muV 90dB
$ 13.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD629BRZ-R7.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD629BRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.839
$ 13.062
$ 13.062
Stock
160,045
412,885
412,885
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.1 V/µs
2.1 V/µs
2.1 V/µs
Gain Bandwidth Product
-
500 kHz
500 kHz
Input Offset Voltage (Vos)
500 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD629BRZ
High Common-Mode Voltage, Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog DevicesAD629BR-REEL7
IC OPAMP DIFF 1 CIRCUIT 8SOIC Current Sense Amplifier 1 Circuit 8-SOIC
Analog DevicesAD629ARZ
Analog Devices AD629ARZ Linear IC Op-amp buffer amplifier for precision tasks
Texas InstrumentsLMV641MAE/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV641MAX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX9920ASA+
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers

Descriptions

Descriptions of Analog Devices AD629BRZ-R7 provided by its distributors.

ROHS3Compliant EAR99 AD629 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1mA 500muV 90dB
IC OPAMP DIFF 1 CIRCUIT 8SOIC Current Sense Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, BIPolar, PDSO8
DIFF-AMP, 500KHZ, -40 TO 85DEG C, NSOIC; Available until stocks are exhausted
2.1V/us 500kHz 86dB 20uV Single channel SOIC-8 Differential Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD629BRZR7