Analog Devices AD604ARSZ-R7

SP Amp Variable Gain Amp Dual 24-Pin SSOP T/R
$ 45.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD604ARSZ-R7.

Arrow Electronics

Datasheet32 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD604ARSZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.177
$ 47.054
Stock
188,414
374,310
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Frequency
-
-
P1dB
-
-
Gain
-
-
Noise Figure
8.4 dB
8.4 dB
Test Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
31 mA
31 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD604ARSZ-R7.

Related Parts

Analog DevicesAD604ARS
IC AMP VGA DUAL ULN 40MA 24SSOP / Variable Gain Amplifier 2 Circuit 24-SSOP
4 24mA 2V~3.6V 24mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Rail
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Texas InstrumentsXTR108EA/2K5
4-20mA, Two-Wire Transmitter 'Smart' Programmable with Signal Conditioning 24-SSOP -40 to 85
Analog DevicesMAX3262CAG
SP Amp Limiting Amp Single 6V 24-Pin SSOP / IC AMP HS LIMITING 1GBPS 24-SSOP

Descriptions

Descriptions of Analog Devices AD604ARSZ-R7 provided by its distributors.

SP Amp Variable Gain Amp Dual 24-Pin SSOP T/R
Dual, Ultralow Noise Variable Gain Amplifier
IC VARIABLE GAIN 2 CIRC 24SSOP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated