Analog Devices AD592BNZ

Analog Resistance Sensor, 298.2uA, 0.15Cel, Round, 3 Pin, Through Hole Mount
$ 25.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD592BNZ.

Farnell

Datasheet8 pages31 years ago

Analog Devices

element14 APAC

element14

iiiC

Inventory History

3 month trend:
+4.69%

CAD Models

Download Analog Devices AD592BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.046
$ 8.141
$ 8.141
Stock
81,730
122,180
122,180
Authorized Distributors
6
6
6
Case/Package
T
T
T
Number of Pins
3
3
3
Mount
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Resolution
-
1 B
1 B
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Related Parts

Analog DevicesAD592CNZ
ANALOG TEMP SENSOR-CURRENT 298.2uA 0.15Cel ROUND THROUGH HOLE MOUNT

Descriptions

Descriptions of Analog Devices AD592BNZ provided by its distributors.

Analog Resistance Sensor, 298.2uA, 0.15Cel, Round, 3 Pin, Through Hole Mount
Temperature Transducer, 0.7Deg C, To-92; |Analog Devices, Inc. AD592BNZ
Temp Sensor Analog 3-Pin TO-92 Tray
AD592BNZ TEMPERATURE SENSOR 3-PIN TO-92, -25 - +105 DEGC
Sensor, 105°C ±1°C TO-92-3 TH 4.83mm × 3.68mm × 4.83mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD592BNZ .
  • AD592BNZ.