Analog Devices AD587KRZ

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD587KRZ.

Analog Devices

Datasheet8 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages23 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.86%

CAD Models

Download Analog Devices AD587KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.6
$ 10.113
$ 10.113
Stock
129,677
184,163
184,163
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
9.995 V
10 V
10 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
-
0.05 %
0.05 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 hours ago)

Related Parts

Analog DevicesADR01ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 12 TO 36V, IS 0.65MA, VO 10V, VN 20UVP-P
Analog DevicesAD587KRZ-REEL7
10ppm/℃ 4mA Fixed 10mA 4µVp-p 10V 10V ±0.05% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesAD587KRZ-REEL
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD587KRZ provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
VOLTAGE REFERENCE, PRECISION 10V, 8 PIN SOIC
10ppm/°C 4mA Fixed 10mA 4µVp-p 10V 36V 10V ±0.05% SOIC-8 SMD 1.75mm H
IC, SERIES V-REF, 10V, 5mV, 8-SOIC
10V ±0.05% 13.5V~36V 10mA Fixed SOIC-8 Voltage References ROHS
VOLT REF, NSOIC-8, 0 TO 70DEG C;
电压基准, NSOIC-8, 0 至 70度;
IC VREF SERIES PREC 10V 8-SOIC
The AD587 represents a major advance in state-of-the-art monolithic voltage references. Using a proprietary ion-implanted buried Zener diode and laser wafer trimming of high stability thin-film resistors, the AD587 provides outstanding performance at low cost. The AD587 offers much higher performance than most other 10 V references. Because the AD587 uses an industry-standard pinout, many systems can be upgraded instantly with the AD587. The buried Zener approach to reference design provides lower noise and drift than band gap voltage references. The AD587 offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried Zener. The AD587 is recommended for use as a reference for 8-bit, 10-bit, 12-bit, 14-bit, or 16-bit DACs that require an external precision reference. The device is also ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy. In general, it offers better performance than standard on-chip references. The AD587J and AD587K are specified for operation from 0°C to 70°C, and the AD587U is specified for operation from -55°C to +125°C. The AD587JQ and AD587UQ models are available in 8-lead CERDIP. Other models are available in an 8-lead SOIC package for surface-mount applications, or in an 8-lead PDIP. Product Highlights Laser trimming of both initial accuracy and temperature coefficients. This laser trimming results in very low errors over temperature without the use of external components. The AD587U guarantees ±14 mV maximum total error between -55°C and +125°C. Optional fine trim connection. This connection is designed for applications requiring higher precision. Instant upgrade of any system using an industry-standard pinout 10 V reference. Very low output noise. AD587 output noise is typically 4 µV p-p. A noise-reduction pin is provided for additional noise filtering using an external capacitor. MIL-STD-883-compliant versions available. Refer to the Analog Devices Military/Aerospace Reference Manual for detailed specifications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD587KRZ .
  • AD587KRZ.
  • AD587KRZ..