Analog Devices AD587JRZ

Pwr Sply Func, Voltage Reference, Negative Voltage Out, SOIC-8, Vs 15V, Is 2MA, VI 15V
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD587JRZ.

Analog Devices

Datasheet8 pages14 years ago
Official datasheet0 pages0 years ago

element14 APAC

Farnell

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.14%

CAD Models

Download Analog Devices AD587JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.58
$ 8.875
$ 8.875
Stock
534,205
449,676
449,676
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
9.99 V
10 V
10 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
-
0.1 %
0.1 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD587JRZ-REEL7
20ppm/°C, 4mA Fixed, 10mA, 4µVp-p, 10V, 36V, 10V ±0.1%, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Analog DevicesADR01BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 12 TO 36V, IS 0.65MA, VO 10V, VN 20UVP-P
Analog DevicesADR01ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 12 TO 36V, IS 0.65MA, VO 10V, VN 20UVP-P

Descriptions

Descriptions of Analog Devices AD587JRZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, NEGATIVE VOLTAGE OUT, SOIC-8,VS 15V, IS 2MA, VI 15V
Voltage Reference Precision 10 Volt 10 mA 8-Pin SOIC N
V-Ref Precision 10V 10mA 8-Pin SOIC N Tube
ANALOG DEVICES AD587JRZ Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, NSOIC-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD587JRZ .