Analog Devices AD586JN

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD586JN.

Augswan

Datasheet16 pages21 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Analog Devices AD586JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.564
Stock
144,660
194,989
Authorized Distributors
0
6
Case/Package
PDIP
N
Number of Pins
8
8
Max Output Current
-
10 mA
Min Input Voltage
-
10.8 V
Max Input Voltage
-
36 V
Min Output Voltage
-
4.98 V
Max Output Voltage
5 V
5 V
Tolerance
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesREF195GPZ
VOLT REF, SERIES-FIXED, 5V, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesREF195GP
Through Hole Non-RoHS Compliant DUAL CMOS voltage reference device 9.27mm 5.33mm 85C 18V
Analog DevicesREF-02HP
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesREF02HP+
IC VREF SERIES 5V 8DIP / V-Ref Precision 5V 21mA 8-Pin PDIP N
Texas InstrumentsREF02BP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsREF02AP
Wide supply range, 5-V output precision voltage reference 8-PDIP

Descriptions

Descriptions of Analog Devices AD586JN provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, PLASTIC, MO-095AA, DIP-8, Voltage Reference
V-Ref Precision 5V 10mA 8-Pin PDIP Tube
IC, PRECISION REFERENCE 5.0V; Diode Case Style:DIP; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Base Number:586; Diode Type:Voltage reference; Junction Temperature Tj Max:70°C; Junction Temperature Tj Min:0°C; Logic Function Number:586; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Reference Voltage:5V; Reference Voltage & Age Tolerance:0.04%; Reference Voltage Tolerance:2mV; Temperature Coeff. +:25ppm/°C; Voltage Regulator Type:Series

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated