Analog Devices AD580SH/883B

High Precision 2.5 V IC Reference
$ 89.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD580SH/883B.

HQonline

Datasheet8 pages21 years ago

Analog Devices

Augswan

Alternate Parts

Price @ 1000
$ 89.006
$ 11.715
Stock
255,504
162,681
Authorized Distributors
0
6
Case/Package
TO-52
TO-52
Number of Pins
3
3
Max Output Current
-
-
Min Input Voltage
-
4.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
-
0.4 %
Temperature Coefficient
-
85 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD580JH
Reference, Voltage; TO-52; 1.0 mA (Typ.); 10 mV (Max.); 350 mW (Max.) @ 25 degC
Analog DevicesAD580LH
Reference, Voltage; TO-52; 1.0 mA (Typ.); 10 mV (Max.); 350 mW (Max.) @ 25 degC
Analog DevicesAD580KH
IC, Voltage Reference; TO-52; 25 mV; 40 ppm/ degC; 1.5 mV (Typ.); 1 mA (Typ.)

Descriptions

Descriptions of Analog Devices AD580SH/883B provided by its distributors.

High Precision 2.5 V IC Reference
V-Ref Precision 2.5V 3-Pin TO-52 Tube
EAR99 AD580 Bulk PRODUCTION (Last Updated: 3weeks ago) voltage reference device 1.5mA 40V 55ppm/C
55ppm/¡æ 1.5mA Fixed 10mA 2.5V 30V 2.5V ¡À1% TO-52-3 3.81mm
IC VREF SERIES PREC 2.5V TO52-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD580SH883B