Analog Devices AD5647RBCPZ-R2

Serial Input Loading 3.5 Us Settling Time 14-BIT Dac DSO10
$ 3.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5647RBCPZ-R2.

HQonline

Datasheet32 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5647RBCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 5.305
Stock
113,910
189,413
Authorized Distributors
1
6
Case/Package
LFCSP EP
-
Number of Pins
10
10
Number of Bits
14
14
Settling Time
5 µs
3.5 µs
Interface
2-Wire, I2C
I2C
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5645RBCPZ-R2
DAC 4-CH Resistor-String 14-bit 10-Pin LFCSP EP T/R
Analog DevicesAD5692RACPZ-RL7
Digital to Analogue Converter, 14 bit, Serial, 2.7V to 5.5V, LFCSP, 8 RoHS Compliant: Yes
Analog DevicesAD5645RBCPZ-REEL7
Quad, 14-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface

Descriptions

Descriptions of Analog Devices AD5647RBCPZ-R2 provided by its distributors.

SERIAL INPUT LOADING 3.5 us SETTLING TIME 14-BIT DAC DSO10
DAC 2-CH Resistor-String 14-bit 10-Pin LFCSP EP T/R
The AD5627R/AD5647R/AD5667R, AD5627/AD5667 members of the nanoDAC® family are low power, dual, 12-, 14-, 16-bit buffered voltage-out DACs with/without on-chip reference. All devices operate from a single 2.7 V to 5.5 V supply, are guaranteed monotonic by design, and have an I2C-compatible serial interface. The AD5627R/AD5647R/AD5667R, AD5627/AD5667 have an on-chip reference. The AD5627RBCPZ, AD5647RBCPZ, and AD5667RBCPZ have a 1.25 V, 5 ppm/°C reference, giving a full-scale output range of 2.5 V; the AD5627RBRMZ and AD5667RBRMZ have a 2.5 V, 5 ppm/°C reference, giving a full-scale output range of 5 V. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The AD5667 and AD5627 require an external reference voltage to set the output range of the DAC. The AD5627R/AD5647R/AD5667R, AD5627/AD5667 incorporate a power-on reset circuit that ensures the DAC output powers up to 0 V, and remains there until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The low power consumption of this device in normal operation makes it ideally suited to portable battery-operated equipment. The on-chip precision output amplifier enables rail-to-rail output swing. The AD5627R/AD5647R/AD5667R, AD5627/AD5667 use a 2-wire I2C-compatible serial interface that operates in standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators Data Sheet, Rev. 0, 1/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated