Analog Devices AD5624BCPZ-R2

2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 12-Bit nano DAC®
$ 10.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5624BCPZ-R2.

HQonline

Datasheet24 pages20 years ago

Analog Devices

Inventory History

3 month trend:
-4.46%

CAD Models

Download Analog Devices AD5624BCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.035
$ 9.045
Stock
121,465
281,510
Authorized Distributors
5
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
287 ksps
287 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5624BCPZ-R2.

Related Parts

Analog DevicesAD5625BCPZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
Analog DevicesAD5625RBCPZ-R2
Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog DevicesAD5624RBCPZ-3REEL7
Digital to Analogue Converter, Quad, 12 bit, 287 kSPS, Serial, 2.7V to 3.6V, LFCSP, 10

Descriptions

Descriptions of Analog Devices AD5624BCPZ-R2 provided by its distributors.

2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 12-Bit nano DAC®
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
IC DAC 12BIT V-OUT 10LFCSP / 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5624BCPZR2