Analog Devices AD5560JSVUZ

1.2A Programmable Device Power Supply with Integrated 16-bit Level Setting DACs
$ 39.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5560JSVUZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Newark

Augswan

Inventory History

3 month trend:
-14.53%

CAD Models

Download Analog Devices AD5560JSVUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.255
$ 42.046
Stock
201,678
212,195
Authorized Distributors
3
3
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
28 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5560JSVUZ.

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Analog Devices AD5560JSVUZ provided by its distributors.

1.2A Programmable Device Power Supply with Integrated 16-bit Level Setting DACs
Device Power Supply 64-Pin TQFP EP Tray / IC DPS PROGRAMABLE W/DAC 64TQFP
D/A Converter, 1 Func, Serial Input Loading, 760us Settling Time, PQFP64
Special Purpose Amplifiers; AD5560JSVUZ; ANALOG DEVICES; 64; TQFP; 28 V
Device Power Supply, 16Bit, 400Khz, Tqfp; |Analog Devices, Inc. AD5560JSVUZ
34V TQFP-64 SMD 10mm × 10mm × 1.2mm
1.2A programmable DPS with DAC
Analog Devices
SPECIALTY ANALOG CIRCUIT PQFP64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated