Analog Devices AD5533BBC-1

Sample and Hold Circuit, 1 Func, Sample, PBGA74
$ 71.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5533BBC-1.

Analog Devices

Datasheet16 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5533BBC-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD5532ABCZ-3
D/A Converter, 1 Func, Serial Input Loading, 22us Settling Time, PBGA74
Analog DevicesAD5533ABCZ-1
Sample and Hold Circuit, 1 Func, Sample, PBGA74
Analog DevicesAD5532BBC-1
DAC 32-CH 14-bit 74-Pin CSP-BGA Tray
Texas Instruments74ALVCH32973ZKER
LFBGA-96 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AVC32T245ZKER
Voltage Level Translator Bidirectional 4 Circuit 8 Channel 380Mbps 96-PBGA MICROSTAR (13.6x5.6)
Texas InstrumentsSN75LVDS83BZQLR
0 5 3V 10MHz 3.6V 135MHz CMOS,LVTTL 135Mbps BGA SMD mount,glue mount 650μm(height)

Descriptions

Descriptions of Analog Devices AD5533BBC-1 provided by its distributors.

Sample and Hold Circuit, 1 Func, Sample, PBGA74
Sample and Hold 32-CH 16us 74-Pin CSP-BGA Tray
IC INFINITE S&H 32CH 74-CSPBGA
The AD5533B combines a 32 channel voltage translation function with an infinite output hold capability and is an improved spec version of the already available AD5533. The AD5533B works by sampling an analog input voltage, Vin, on the common input pin, and its digital representation transferred to a chosen DAC register. VOUT for this DAC is then updated to reflect the new contents of the DAC register. Channel selection is accomplished via the parallel address inputs A0-A4 or via the serial input port. The output voltage range is determined by the offset voltage at the OFFS_IN pin and the gain of the output amplifier. It is restricted to a range from VSS+2V to VDD-2V because of the headroom of the output amplifier. The device is operated with AVCC = +5V±5%, DVCC= 2.7V to 5.25V, VSS = -4.75V to -16.5V and VDD= 8V to 16.5V and requires a stable +3V reference on REF_IN as well as an offset voltage on OFFS_IN. It is available in a 74-lead 12mm x 12mm CSPBGA package. Also see the AD5532B. It is similar to the AD5533B in that it is specified in the infinite sample and hold mode of operation, but it has an additional 32-channel, voltage-output 14-bit DAC mode of operation. Differences are: AD5533ABC-1 AD5533BBC-1 Mode Offset error ±50 mV ±10 mV max (±1 mV typ) I-SHA TUE Not spec'd ±12 mV max (±2 mV typ) I-SHA Gain 3.46/3.52/3.6 3.51/3.52/3.53 min/typ/max I-SHA Applications Automatic Test Equipment (ATE) Optical switches

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated