What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 74ALVCH32973ZKER

60¦ÌA 8 2 8 1.65V 3.6V 24mA Buffer, Non-Inverting, Transceiver 24mA BGA-96 , 1.4mm
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH32973ZKER.

Newark

Datasheet15 pages12 years ago

Texas Instruments

Arrow Electronics

Upverter

DigiKey

CAD Models

Download Texas Instruments 74ALVCH32973ZKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ALVCH32973KR
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA96
Texas InstrumentsSN74ALVCH32244KR
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74ALVCH32245KR
32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments 74ALVCH32973ZKER provided by its distributors.

60¦ÌA 8 2 8 1.65V 3.6V 24mA Buffer,Non-Inverting,Transceiver 24mA BGA-96 , 1.4mm
LFBGA-96 Buffer/Driver/Transceiver ROHS
16-Bit Bus Transceiver and Transparent D-Type Latch with 8 Independent Buffers 96-LFBGA -40 to 85
Transceiver, 16Bit, Lfbga-96; Logic Family / Base Number:-; Logic Device Type:transceiver, Non Inverting; Logic Case Style:lfbga; No. Of Pins:96Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Family:74Alvc; Logic Icrohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVCH32973ZKER .