Analog Devices AD5446YRM

12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 14BIT A-OUT 10MSOP
$ 7.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5446YRM.

Upverter

Datasheet29 pages13 years ago
Datasheet28 pages14 years ago
Datasheet28 pages19 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-7.10%

CAD Models

Download Analog Devices AD5446YRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
$ 9.39
$ 9.39
Stock
181,290
208,050
208,050
Authorized Distributors
1
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Settling Time
80 ns
80 ns
80 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5444YRMZ
12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
Analog DevicesAD5444YRMZ-REEL7
12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
Analog DevicesAD5443YRM
8-/10-/12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 12BIT A-OUT 10MSOP

Descriptions

Descriptions of Analog Devices AD5446YRM provided by its distributors.

12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 14BIT A-OUT 10MSOP
DAC 1-CH Segment 14-bit 10-Pin MSOP Tube
The AD5444/AD54461 are CMOS 12-bit and 14-bit, current output, digital-to-analog converters (DACs). Operating from a single 2.5 V to 5.5 V power supply, these devices are suited for battery-powered and other applications. As a result of the CMOS submicron manufacturing process, these parts offer excellent 4-quadrant multiplication characteristics of up to 12 MHz. These DACs use a double-buffered, 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™, and most DSP interface standards. On power-up, the internal shift register and latches are filled with 0s, and the DAC output is at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. These parts can handle ±10 V inputs on the reference, despite operating from a single-supply power supply of 2.5 V to 5.5 V. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current-to-voltage precision amplifier. The AD5444/AD5446 DACs are available in small 10-lead MSOP packages, which are pin-compatible with the AD5425/AD5426/AD5432/AD5443 family of DACs. The EV-AD5443/46/53SDZ board is available for evaluating DAC performance. For more information, see the UG-327 evaluation board user guide. Applications Portable, battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated