What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5410ACPZ-REEL

Single-Channel, 12-/16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
$ 7.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5410ACPZ-REEL.

Analog Devices

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5410ACPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.198
$ 7.77
Stock
104,240
92,869
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Number of Bits
12
12
Sampling Rate
-
-
Polarity
Unipolar
Unipolar
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
10.8 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5410ACPZ-REEL.

Related Parts

Analog DevicesAD5412ACPZ-REEL7
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD5412ACPZ-REEL
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Analog DevicesAD9706BCPZRL7
12-Bit, 175 MSPS TxDAC Digital-to-Analog Converter

Descriptions

Descriptions of Analog Devices AD5410ACPZ-REEL provided by its distributors.

Single-Channel, 12-/16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
IC DAC 12BIT A-OUT 40LFCSP / 12 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6)
40us ±1LSB 2.7V~5.5V 12Bit LFCSP-40 Digital To Analog Converters (DACs) ROHS
40-VFQFN Exposed Pad CSP Current - Buffered R-2R AD5410 digital to analog converter 23.9V 40mus 144mW 6mm
DAC 1-CH Segment 12-Bit 40-Pin LFCSP EP T/R
10.8V~60V 12bit 1 12 DSP,SPI 2.7V~5.5V R-2R , 6mm*6mm*830¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated