Analog Devices AD5405YCP

DAC 2-CH R-2R 12-bit Automotive 40-Pin LFCSP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5405YCP.

DigiKey

Datasheet24 pages21 years ago

CAD Models

Download Analog Devices AD5405YCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.192
$ 11.192
Stock
176,143
143,834
143,834
Authorized Distributors
0
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Number of Bits
12
12
12
Settling Time
120 ns
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9116BCPZRL7
Dual Low Power, 12-Bit TxDAC Digital-to-Analog Converters
Analog DevicesAD5347BCPZ
DAC 8-CH Resistor-String 10-bit 40-Pin LFCSP EP Tray
Analog DevicesAD9715BCPZ
IC DAC 10BIT A-OUT 40LFCSP / 10 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)

Descriptions

Descriptions of Analog Devices AD5405YCP provided by its distributors.

DAC 2-CH R-2R 12-bit Automotive 40-Pin LFCSP EP
DUAL 12-BIT, MULTIPLYING DAC
IC DAC DUAL 12BIT MULT 40-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated