Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5371BSTZ

40-Channel, 14-Bit Serial Input, Voltage-Output DAC | IC DAC 14BIT V-OUT 80LQFP
$ 117.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5371BSTZ.

Upverter

Datasheet28 pages18 years ago
Datasheet29 pages18 years ago
Technical Drawing1 page22 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+85.58%

CAD Models

Download Analog Devices AD5371BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.614
$ 121.055
Stock
223,412
104,255
Authorized Distributors
5
3
Case/Package
LQFP
LQFP
Number of Pins
80
80
Number of Bits
14
14
Settling Time
20 µs
20 µs
Interface
LVDS, SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
40
40
Min Supply Voltage
2.5 V
-
Max Supply Voltage
16.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5371BSTZ.

Related Parts

Analog DevicesAD5373BSTZ
IC DAC 14BIT V-OUT 64LQFP 14 Bit Digital to Analog Converter 32 64-LQFP (10x10)
Analog DevicesAD5372BSTZ
IC DAC 16BIT V-OUT 64LQFP 16 Bit Digital to Analog Converter 32 64-LQFP (10x10)
Analog DevicesAD5370BSTZ
IC DAC 16BIT V-OUT 64LQFP / 16 Bit Digital to Analog Converter 40 64-LQFP (10x10)
Analog DevicesMAX5774UCB+TD
32-Channel, 14-Bit, Voltage-Output DACs with Serial Interface
Texas InstrumentsDAC7654YCT
IC DAC 16BIT V-OUT 64LQFP 16 Bit Digital to Analog Converter 4 64-LQFP (10x10)
Texas InstrumentsDAC7654YT
IC DAC 16BIT V-OUT 64LQFP 16 Bit Digital to Analog Converter 4 64-LQFP (10x10)

Descriptions

Descriptions of Analog Devices AD5371BSTZ provided by its distributors.

40-Channel, 14-Bit Serial Input, Voltage-Output DAC | IC DAC 14BIT V-OUT 80LQFP
DAC 40-CH Resistor-String 14-bit 80-Pin LQFP Tray
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PQFP80
9V~16.5V,-4.5V~16.5V 14bit 40 14 DSP,SPI 2.5V~5.5V String DAC LQFP-80 SMD mount
14BIT DAC, 40-CH, SMD, LQFP80; Resolution, Bits:14bit; Time, Settling:20µs; Sample Rate:0.540MSPS; No. of DACs:40; Interface Type:DSP/Microcontroller-Compatible Serial Interface, SPI/LVDS Serial Interface; Output Type:Voltage; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5371; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:14; No. of Channels:40; Time, Conversion:20µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated