Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD534TH

Internally Trimmed Precision IC Multiplier
$ 292.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD534TH.

Analog Devices

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages27 years ago
Datasheet20 pages15 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD534TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 292.77
$ 44.64
$ 44.64
Stock
157,734
160,060
160,060
Authorized Distributors
2
2
2
Case/Package
TO-100-10
TO-100-10
TO-100-10
Number of Pins
10
10
10
Number of Circuits
4
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD632TH
IC PREC MULTIPLIER MONO TO100-10 Analog Multiplier/Divider 4-Quadrant TO-100-10

Descriptions

Descriptions of Analog Devices AD534TH provided by its distributors.

Internally Trimmed Precision IC Multiplier
Bulk Tin/Lead (Sn63Pb37) 4-Quadrant e0 analog multiplier 125C 10V 20V/mus 6mA
TO-100-10 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube
IC MCU 16BIT 24KB FLASH 28SPDIP
6mA TO-100-10 9.4mm*9.4mm*4.7mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated