Analog Devices AD632BD

Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER MONO 14-CDIP
$ 116.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD632BD.

Newark

Datasheet13 pages13 years ago
Datasheet12 pages13 years ago
Datasheet13 pages13 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD632BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 116.945
$ 131.8
$ 131.8
Stock
144,984
116,152
116,152
Authorized Distributors
3
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 hours ago)

Related Parts

Analog DevicesAD734BQ
Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, CDIP14
Texas InstrumentsCD4001BF
90ns@ 15V,50pF 1 2 4 4 3V 18V 6.8mA NOR Gate CD4000 6.8mA CDIP-14 5.08mm
Texas InstrumentsCD4013BF
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14
Texas InstrumentsJM38510/05655BCA
CMOS 7-Stage ipple-Carry Binary Counter/Divider 14-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD632BD provided by its distributors.

Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER MONO 14-CDIP
6mA CDIP-14 Through hole mounting 7.11mm(width)*2.06mm(height)
Analog Multiplier/Divider 4-Bit 14-Pin SBCDIP Tube
DIP-14 Linear - Analog Multipliers & Dividers ROHS
ANALOG MULTIPLIER OR DIVIDER, 1
IC, ANALOG MULTIPLIER, 20V/µS, TO-116-14; No. of Multiplier / Dividers:1; No. of Amplifiers:4; Supply Voltage Range:± 8V to ± 18V; Slew Rate:20V/µs; Operating Temperature Range:-25°C to +85°C; Digital IC Case Style:TO-116 ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated