Analog Devices AD5322ARM

2.5V~5.5V 125kS/s 12bit 2 12 DSP,SPI 2.5V~5.5V String DAC MSOP-10 SMD mount 3mm*3mm*1.1mm
$ 4.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5322ARM.

Augswan

Datasheet24 pages15 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5322ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
$ 8.67
$ 8.67
Stock
227,899
137,266
137,266
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5339ARM-REEL7
SERIAL INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO8
Analog DevicesAD5324ARMZ-REEL7
2.5 V to 5.5 V, 500 µA Quad Voltage Output 12-Bit DAC in 10-Lead Packages
Analog DevicesAD5324ARM
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4728T-E/UN
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP T/R / IC DAC 12BIT W/I2C 10-MSOP
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5322ARM provided by its distributors.

2.5V~5.5V 125kS/s 12bit 2 12 DSP,SPI 2.5V~5.5V String DAC MSOP-10 SMD mount 3mm*3mm*1.1mm
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube
SERIAL INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO10
The AD5302/AD5312/AD5322 are dual 8-, 10- and 12-bit buffered voltage output DACs in a 10-lead µSOIC package that operate from a single +2.5 V to +5.5 V supply consuming 230 µA at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/µs. The AD5302/ AD5312/AD5322 utilize a versatile 3-wire serial interface which operates at clock rates up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interface standards. Product Highlights Available in 10-lead MicroSOIC packages Low power, single supply operation from single 2.5 V to 5.5 V supply Consumes 0.7mW at 3 V and 1.5 mW at 5 V Rail-to-Rail with a slew rate of 0.7 V/µs. Utilizes a versatile 3-wire serial interface with clock rates up to 30 MHz Pin and Software Compatible with the AD5302 (8-Bit) and the AD5312 (10-bit)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated