Analog Devices AD5310BRM

DAC 1-CH Resistor-String 10-bit 8-Pin MSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5310BRM.

Upverter

Datasheet16 pages14 years ago
Datasheet12 pages27 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD5310BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.6
$ 5.6
Stock
206,218
332,058
332,058
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC101S101CIMM/NOPB
2.7V~5.5V 10-Bit 1-Channel String DAC, DSP, SPI, VSSOP-8, SMD, Adhesive Mount, 950μm H
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP
Analog DevicesAD5311BRMZ
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Analog DevicesAD5311BRMZ-REEL
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4911-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5310BRM provided by its distributors.

DAC 1-CH Resistor-String 10-bit 8-Pin MSOP Tube
+2.7 V to +5.5 V, 140 uA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 | IC DAC 10BIT V-OUT 8MSOP
Digital to Analog Converters - DAC IC 10-Bit Vout 6uS
The AD5310 is a single, 10-bit, buffered voltage output DAC that operates from a single 2.7 V to 5.5 V supply, consuming 115 μA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing. The AD5310 utilizes a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE®, and DSP interface standards. The reference for AD5310 is derived from the power supply inputs and, therefore, provides the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V and remains there until a valid write takes place to the device. The part contains a power-down feature, which reduces the current consumption of the device to 200 nA at 5 V and provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface. The low power consumption of this part in normal operation makes it ideally suited for portable, battery-operated equipment. The power consumption is 0.7 mW at 5 V, reducing to 1 μW in power-down mode. The AD5310 is one of a family of pin-compatible DACs. The AD5300 is the 8-bit version, and the AD5320 is the 12-bit version. The AD5300/AD5310/AD5320 are available in 6-lead SOT-23 packages and 8-lead μSOIC packages. Product Highlights Available in 6-lead SOT-23 and 8-lead μSOIC packages. Low power, single supply operation. This part operates from a single 2.7 V to 5.5 V supply and typically consumes 0.35 mW at 3 V and 0.7 mW at 5 V, making it ideal for battery-powered applications. The on-chip output buffer amplifier allows the output of the DAC to swing rail-to-rail with a slew rate of 1 V/μs. Reference derived from the power supply. High speed serial interface with clock speeds up to 30 MHz. Designed for very low power consumption. The interface only powers up during a write cycle. Power-down capability. When powered down, the DAC typically consumes 50 nA at 3 V and 200 nA at 5 V. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated