Analog Devices AD5306ARUZ

String DAC, 2.5V~5.5V, 167kS/s, 8-bit, 4-Ch, 8-Bit, I²C, TSSOP-16, SMD, 5mm L
$ 5.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5306ARUZ.

HQonline

Datasheet24 pages21 years ago

Analog Devices

Inventory History

3 month trend:
-57.37%

CAD Models

Download Analog Devices AD5306ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.321
$ 5.602
$ 5.602
Stock
294,877
217,078
217,078
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Related Parts

Analog DevicesAD5307ARUZ
String DAC, 2.5V~5.5V, 167kS/s, 8-bit, 4/8 DSP, SPI, TSSOP-16, SMD, 5mm × 4.4mm × 1.05mm
Analog DevicesAD5307ARUZ-REEL7
2.5 V to 5.5 V, 400 µA, Quad Voltage Output 8-Bit DAC in a 16-Lead TSSOP
Analog DevicesAD5308ARUZ
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP

Descriptions

Descriptions of Analog Devices AD5306ARUZ provided by its distributors.

String DAC, 2.5V~5.5V, 167kS/s, 8-bit, 4-Ch, 8-Bit, I²C, TSSOP-16, SMD, 5mm L
2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO16
DAC, QUAD, 8BIT, 167KSPS, TSSOP-16; Resolution (Bits):8bit; Sampling Rate:167kSPS; Input Channel Type:Serial; Supply Voltage Range:2.5V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Data Interface:I2C RoHS Compliant: Yes
The AD5306/AD5316/AD53261 are quad 8-/10-/12-bit buffered voltage output DA Cs in 16-lead TS SOP packages that operate from a single 2.5 V to 5.5 V supply, consuming 500 uA at 3 V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/us. A 2-wire serial interface, which operates at clock rates up to 400 kHz, is used. This interface is Sm Bus-compatible at V DD < 3.6 V. Multiple devices can be placed on the same bus. Each DAC has a separate reference input that can be configured as buffered or unbuffered. The outputs of all DA Cs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit that ensures the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The software clear function clears all DA Cs to 0 V. The parts contain a power-down feature that reduces the current consumption of the device to 300 nA @ 5 V (90 nA @ 3 V). All three parts have the same pin out, which allows users to select the amount of resolution appropriate for their application without redesigning their circuit board.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated