Analog Devices AD5290YRMZ10-R7

Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5290YRMZ10-R7.

HQonline

Datasheet20 pages14 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-28.49%

CAD Models

Download Analog Devices AD5290YRMZ10-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 4.38
Stock
349,536
426,259
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
10 kΩ
10 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
20 V
20 V
Max Supply Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5290YRMZ10-R7.

Related Parts

Analog DevicesAD5161BRMZ10
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 10KOHM 256TAP 10MSOP
Analog DevicesAD5161BRMZ10-RL7
AD5161 Tin Cascade Pin Selectable Address I2C SPI digital potentiometer 1.2MHz 5.5V 10kOhm 3muA
Analog DevicesAD5161BRM10
Digital Potentiometer 256POS 10kOhm Single Automotive 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5290YRMZ10-R7 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Digital Potentiometers; AD5290YRMZ10-R7; ANALOG DEVICES; 30 V; 10; 256; Volatile
Compact +30 V / ±15 V, 256-Position Digital Potentiometer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5290YRMZ10R7