Microchip MCP4013T-503E/CH

$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4013T-503E/CH.

element14 APAC

Datasheet60 pages19 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-19.81%

CAD Models

Download Microchip MCP4013T-503E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCP4012 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-6
MCP4014 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-5
MCP4012 Series 64 Step 2-Wire 10kOhm Volatile Digital POT Surface Mount-SOT-23-6

Descriptions

Descriptions of Microchip MCP4013T-503E/CH provided by its distributors.

MCP4013 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-6
Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 50KOHM 64TAP SOT23-6
Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
Digital Potentiometers with SPI Interface 50k,U/D single,6-bit V,POT to GND
Digital Potentiometers, 64Taps, -40 to 125°C, SOT-23-6, RoHS
Microchip SCT
Potentiometer, Digital, 50K, 6Sot23; |Microchip Technology MCP4013T-503E/CH
Digital Potentiometer 64POS 50k Ohm Single 6-Pin SOT-23 T/R
Avnet Japan
50k, Voltage divider )potentiometer), with one terminal connected to ground
MCP4013T-503E/CH, DIGI POTENTIOMTR 50KOHM 64-POS LINEAR SERIAL-2WIRE 6-PIN SOT-23
IC, DIG POT, 50kohm, 64STEPS, Single, 6-SOT-23
45μA ±150ppm/℃ linear 50KΩ 64 1 1.8V Volatile 5.5V Up/Down(U/D,CS) Potentiometer SOT-23-6 SMD mount,glue mount 3.1mm*1.8mm*1.3mm
IC, DIG POT, 50kohm, 64STEPS, Single, 6-SOT-23; End To End Resistance:50kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:SOT-23; No. of Pins:6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4013T-503E/CH.
  • MCP4013T-503ECH
  • MCP4013T503E/CH
  • MCP4013T503ECH