Analog Devices AD5245BRJZ5-R2

Digital Potentiometer 256 Position 5k Ohm Single 8-Pin SOT-23 Tape and Reel
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5245BRJZ5-R2.

Newark

Datasheet20 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+53.22%

CAD Models

Download Analog Devices AD5245BRJZ5-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 1.502
$ 1.502
Stock
154,831
338,155
338,155
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
-
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5245BRJZ5-R2.

Related Parts

Analog DevicesAD5171BRJZ5-R7
Digital Potentiometer 64POS 5kOhm Single Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5160BRJZ5-RL7
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5160BRJZ5-R2
IC DGTL POT 5KOHM 256TAP SOT23-8 / 256-Position SPI-Compatible Digital Potentiometer
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface
IC DGTL POT 5KOHM 64TAP SOT23-6 / Low-Cost NV Digital POT with WiperLock™ Technology
MCP4023 Series 64 Tap Serial 5 kOhm Non-Volatile SMT Digital POT - SOT-23-6

Descriptions

Descriptions of Analog Devices AD5245BRJZ5-R2 provided by its distributors.

Digital Potentiometer 256 Position 5k Ohm Single 8-Pin SOT-23 Tape and Reel
Digital Potentiometer 5kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
±30% I2C 5kΩ 2.7V~5.5V SOT-23-8 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5245BRJZ5-R2.
  • AD5245BRJZ5R2