Analog Devices AD521JDZ

Amplifier; Precision Instrumentation; +/-5 to +/-18V; 5mA; 300kHz; 14 Lead CERDIP
$ 68.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD521JDZ.

Farnell

Datasheet6 pages23 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD521JDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD521KDZ
Integrated Circuit Precision Instrumentation Amplifier
Analog DevicesAD585AQ
Audio Power Amplifier, -10.8V, +5V to 18V, DIP, 14 RoHS Compliant: No
Analog DevicesAD841SQ
Op Amp Single High Speed Amplifier ±18V 14-Pin CDIP Tube
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB

Descriptions

Descriptions of Analog Devices AD521JDZ provided by its distributors.

Amplifier; Precision Instrumentation; +/-5 to +/-18V; 5mA; 300kHz; 14 Lead CERDIP
Integrated Circuit Precision Instrumentation Amplifier
INSTRUMENTATION AMPLIFIER 3000 uV OFFSET-MAX 2 MHz BAND WIDTH PDIP14
SP Amp INSTR Amp Single ±18V 14-Pin SBCDIP Tube
ANALOG DEVICES AD521JDZ. INSTRUMENT AMPLIFIER, 2MHZ, 110DB, DIP-14
Instrumentation Amplifier IC; No. of Amplifiers:1; Gain Bandwidth -3db:2MHz; Gain Max, V/V:1000; Amplifier Output:Single Ended; Supply Voltage Min:5V; Supply Voltage Max:18V; Package/Case:14-CDIP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD521JDZ.